Faithfull FAITM525MO Trade Tape Measure 5m (Width 25mm) (Metric Only)

MPN
FAITM525MO
Brand
Faithfull
EAN-13
5023969005133
Order Code
97-9493
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Specification:

Blade Length: 5m
Blade Width: 25mm
Graduations: Metric Only


Measuring Length 5m
Metric or Imperial Metric
Blade Width 25mm
Length 5M/16ft

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot