Faithfull FAISUCPAD2P Double Pad Aluminium Pro Suction Lifter

MPN
FAISUCPAD2P
Brand
Faithfull
EAN-13
5023969305455
Order Code
95-7197
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Double Pad Aluminium Pro Suction Lifter will grip to most flat surface non-porous materials and is ideal for use when handling heavy, awkward and hard to hold items such as glass, sheet metal, large tiles, marble and many other materials during building installation and servicing.

The suction lifter has a heavy-duty aluminium body with two 120mm rubber gripping pads each fitted with a simple lever action, locking vacuum system. Two pads provide an increased lifting capacity, added safety and security by spreading the total load.

The vacuum system will support loads of up to 110kg (242 lb) when used in a vertical orientation and up to 100kg (220 lb) when used in a horizontal orientation. Care should always be taken when calculating the total load to be lifted.

DO NOT EXCEED THE MAXIMUM LOAD.


Type Lifter
Horizontal Max Lift 80kg
Vertical Max Lift 130kg

Reviews

Be the first to submit a review

Trustpilot