Faithfull FAISGTNOT10S Notched Trowel Serrated 10mm S/Steel Soft Grip Handle

MPN
FAISGTNOT10S
Brand
Faithfull
EAN-13
5023969270340
Order Code
95-8315
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    280 x 115mm (11 x 4.1/2in) 330 x 115mm (13 x 4.1/2in)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Notched trowel specifically designed for the application of adhesive prior to the setting of wall or floor tiles. High quality stainless steel blade for durability and a long working life. Fitted with a full size soft grip handle for user comfort.

Stainless steel notched blade for applying wall tile adhesive. Two straight edges for finishing and cutting off.

Blade size 330 x 115mm (13 x 4.1/2 in).
Square Notches: 10mm.


Type Notched trowel
Handle Soft-Grip
Size 330 x 115mm (13 x 4.1/2in)

Reviews

Be the first to submit a review

Trustpilot