Notched Trowel Serrated 10mm Stainless Steel Soft Grip Handle 13 x 4.1/2in

Faithfull Brand: Faithfull

Notched trowel specifically designed for the application of adhesive prior to the setting of wall or floor tiles. High quality stainless steel blade for durability and a long working life. Fitted with a full size soft grip handle for user comfort.

Stainless steel notched blade for applying wall tile adhesive. Two straight edges for finishing and cutting off.

Blade size 330 x 115mm (13 x 4.1/2 in).
Square Notches: 10mm.

Description Image Product Buy Pricing (Ex VAT) Length Size Type Handle
Faithfull FAISGTNOT10S Notched Trowel Serrated 10mm S/Steel Soft Grip Handle
Faithfull FAISGTNOT10S Notched Trowel Serrated 10mm S/Steel Soft Grip Handle
Standard range
Order code: 95-8315
MPN: FAISGTNOT10S

Despatched within 2 working days - 100 in stock
1+ £8.28
Price per unit Ex VAT
330 x 115mm (13 x 4.1/2in) Notched trowel Soft-Grip
Faithfull FAISGTNOT6SS Notched Trowel Serrated 6mm S/Steel Soft Grip Handle
Faithfull FAISGTNOT6SS Notched Trowel Serrated 6mm S/Steel Soft Grip Handle
Standard range
Order code: 95-8316
MPN: FAISGTNOT6SS

Despatched within 2 working days - 100 in stock
1+ £10.58
Price per unit Ex VAT
11in 280 x 115mm (11 x 4.1/2in) Notched trowel Soft-Grip

Trustpilot