Faithfull FAISDVDEPH2 VDE Soft Grip Screwdriver Phillips Tip PH2 x 100mm

MPN
FAISDVDEPH2
Brand
Faithfull
EAN-13
5023969259666
Order Code
95-8394
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Phillips Tip VDE Screwdrivers are manufactured to EN 60900:2012 and individually tested at 10,000V before leaving the factory, guaranteeing a safe working limit of up to 1,000V to provide the maximum level of safety.

The screwdrivers feature a two-component, slip-resistant, soft grip handle with high quality chrome vanadium steel blades correctly tempered and hardened for high torque and strength. For use on terminal blocks, control cabinets, switches relay and sockets.

Type - Phillips
Tip - PH 2
Length - 100mm (4 in).


Length 100mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved Yes
Blade Length 80mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip PH1

Reviews

Be the first to submit a review

Trustpilot