VDE Soft Grip Screwdriver Phillips Tip PH1 x 80mm

Faithfull Brand: Faithfull

Faithfull Phillips Tip VDE Screwdrivers are manufactured to EN 60900:2012 and individually tested at 10,000V before leaving the factory, guaranteeing a safe working limit of up to 1,000V to provide the maximum level of safety.

The screwdrivers feature a two-component, slip-resistant, soft grip handle with high quality chrome vanadium steel blades correctly tempered and hardened for high torque and strength. For use on terminal blocks, control cabinets, switches relay and sockets.

Type - Phillips
Tip - PH 1
Length - 80mm (3 1/8 in).

Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Blade Length Height Safe Non Sparking Product Type Tip
Faithfull FAISDVDEPH1 VDE Soft Grip Screwdriver Phillips Tip PH1 x 80mm
Faithfull FAISDVDEPH1 VDE Soft Grip Screwdriver Phillips Tip PH1 x 80mm
Standard range
Order code: 95-8393
MPN: FAISDVDEPH1

Despatched within 2 working days - 15 in stock
1+ £3.35
Price per unit Ex VAT
80mm PH1 No Phillips Yes 80mm No No Screwdriver PH1
Faithfull FAISDVDEPH2 VDE Soft Grip Screwdriver Phillips Tip PH2 x 100mm
Faithfull FAISDVDEPH2 VDE Soft Grip Screwdriver Phillips Tip PH2 x 100mm
Standard range
Order code: 95-8394
MPN: FAISDVDEPH2

Despatched within 2 working days - 5 in stock
1+ £3.17
Price per unit Ex VAT
100mm PH2 No Phillips Yes 80mm No No Screwdriver PH1

Trustpilot