Faithfull FAISDVDE35 VDE Soft Grip Screwdriver Parallel Slotted Tip 3.5 x 100mm

MPN
FAISDVDE35
Brand
Faithfull
EAN-13
5023969306216
Order Code
95-9124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull parallel slotted tip VDE screwdrivers are manufactured to EN 60900: 2012 and individually tested at 10,000V before leaving the factory, guaranteeing a safe working limit of up to 1,000V to provide the maximum level of safety.

The screwdrivers feature a two-component, slip-resistant, soft grip handle with high quality chrome vanadium steel blades correctly tempered and hardened for high torque and strength. For use on terminal blocks, control cabinets, switches relay and sockets.


Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved Yes
Blade Length 75mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip 2.5mm

Reviews

Be the first to submit a review

Trustpilot