Faithfull FAISDT30 Screwdriver Star (TORX) Tip TX30 x 100mm

MPN
FAISDT30
Brand
Faithfull
EAN-13
5023969311685
Order Code
95-9361
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Tip Size:

    TX10 TX15 TX20 TX25 TX30
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 100 despatched in 2 working days

Faithfull Star (TORX) Tip Screwdrivers with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximum user comfort. Every handle has a drive icon displayed on the end for easy identification.

Size: TX30 x 100mm


Length 100mm
ESD Safe No
Tip Type Torx
Tip Size TX30
VDE/1000V Approved No
Blade Length 100mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip T10

Reviews

Be the first to submit a review

Trustpilot