Faithfull FAISDPZ1 Soft Grip Screwdriver Pozidriv Tip PZ1 x 75mm

MPN
FAISDPZ1
Brand
Faithfull
EAN-13
5023969251219
Order Code
95-9206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Faithfull Pozidriv Tip Screwdrivers with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.

Type - Pozidriv
Tip - PZ 1
Length - 75mm (3 in)


Length 75mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Blade Length 75mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip PZ1

Reviews

Be the first to submit a review

Trustpilot