Faithfull FAISDPH2150 Soft Grip Screwdriver Phillips Tip PH2 x 150mm

MPN
FAISDPH2150
Brand
Faithfull
EAN-13
5023969259802
Order Code
95-9205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 100 despatched in 2 working days

Faithfull Phillips Tip Screwdrivers with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.

The FAISDPH2150 Phillips Soft Grip Screwdriver has the following specifications:
Type: Phillips.
Tip: PH 2.
Length: 150mm (6 inch).


Length 150mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Blade Length 75mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip PH1

Reviews

Be the first to submit a review

Trustpilot