Soft Grip Screwdriver Phillips Tip PH1 x 75mm

Faithfull Brand: Faithfull

Faithfull Phillips Tip Screwdrivers with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.

Type - Phillips
Tip - PH 1
Length - 75mm (3 in)

Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Blade Length Height Safe Non Sparking Product Type Tip
Faithfull FAISDPH1 Soft Grip Screwdriver Phillips Tip PH1 x 75mm
Faithfull FAISDPH1 Soft Grip Screwdriver Phillips Tip PH1 x 75mm
Standard range
Order code: 95-9203
MPN: FAISDPH1

Despatched same day - 10 in stockFurther 20 despatched in 2 working days
1+ £2.20
Price per unit Ex VAT
75mm PH1 No Phillips No 75mm No No Screwdriver PH1
Faithfull FAISDPH2 Soft Grip Screwdriver Phillips Tip PH2 x 100mm
Faithfull FAISDPH2 Soft Grip Screwdriver Phillips Tip PH2 x 100mm
Standard range
Order code: 95-9204
MPN: FAISDPH2

Despatched same day - 13 in stockFurther 20 despatched in 2 working days
1+ £2.96
Price per unit Ex VAT
100mm PH2 No Phillips No 75mm No No Screwdriver PH1
Faithfull FAISDPH2150 Soft Grip Screwdriver Phillips Tip PH2 x 150mm
Faithfull FAISDPH2150 Soft Grip Screwdriver Phillips Tip PH2 x 150mm
Standard range
Order code: 95-9205
MPN: FAISDPH2150

Despatched same day - 6 in stockFurther 100 despatched in 2 working days
1+ £2.75
Price per unit Ex VAT
150mm PH2 No Phillips No 75mm No No Screwdriver PH1

Trustpilot