Faithfull FAISDP150 Soft Grip Screwdriver Parallel Slotted Tip 5.5 x 150mm

MPN
FAISDP150
Brand
Faithfull
EAN-13
5023969251301
Order Code
95-9200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Parallel Slotted Tip Screwdrivers with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.

The FAISDP150 Slotted Parallel Soft Grip Screwdriver has the following specifications:
Type : Parallel.
Tip : 5.5mm.
Length : 150mm (6 inch).


Length 150mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Blade Length 100mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip 4 x 0.8mm

Reviews

Be the first to submit a review

Trustpilot