Faithfull FAISDP100 Soft Grip Screwdriver Parallel Slotted Tip 4.0 x 100mm

MPN
FAISDP100
Brand
Faithfull
EAN-13
5023969251295
Order Code
95-9199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Faithfull Parallel Slotted Tip Screwdrivers with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.

Type - Parallel
Tip - 4mm
Length - 100mm (4 in)


Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No
Blade Length 100mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip 4 x 0.8mm

Reviews

Be the first to submit a review

Trustpilot