Faithfull FAISDF250 Soft Grip Screwdriver Flared Slotted Tip 10.0 x 250mm

MPN
FAISDF250
Brand
Faithfull
EAN-13
5023969251387
Order Code
95-9196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Flared Slotted Tip Screwdrivers with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.

Type - Flared Tip
Tip - 10mm
Length - 250mm (10 in)


Length 250mm
ESD Safe No
Tip Type Slotted
Tip Size 10mm
VDE/1000V Approved No
Blade Length 75mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip 4mm

Reviews

Be the first to submit a review

Trustpilot