Faithfull FAISDF150 Soft Grip Screwdriver Flared Slotted Tip 8.0 x 150mm

MPN
FAISDF150
Brand
Faithfull
EAN-13
5023969251363
Order Code
95-9194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Flared Slotted Tip Screwdrivers with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.

The FAISDF150 Slotted Flared Soft Grip Screwdriver has the following specifications:
Type: Flared Tip.
Tip: 8mm.
Length: 150mm (6in).


Length 150mm
ESD Safe No
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved No
Blade Length 75mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip 4mm

Reviews

Be the first to submit a review

Trustpilot