Faithfull FAISDF125 Soft Grip Screwdriver Flared Slotted Tip 6.5 x 125mm

MPN
FAISDF125
Brand
Faithfull
EAN-13
5023969259819
Order Code
95-9193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Flared Slotted Tip Screwdrivers with a high quality, correctly hardened and tempered chrome vanadium steel blade. It black phosphate tip provide a long working life and are magnetised for screw retention. Fitted with a bi-material soft grip handle for maximim user comfort. Every handle has a drive icon displayed on the end for easy identification.

The FAISDF125 Slotted Flared Soft Grip Screwdriver has the following specifications:
Type: Flared Tip.
Tip: 6.5mm.
Length: 125mm (5 inch).


Length 125mm
ESD Safe No
Tip Type Slotted
Tip Size 6.5mm
VDE/1000V Approved No
Blade Length 75mm
Height Safe No
Non Sparking No
Product Type Screwdriver
Tip 4mm

Reviews

Be the first to submit a review

Trustpilot