Faithfull FAISBT1025S Security S2 Grade Steel Screwdriver Bits T10S x 25mm (Pk3)

MPN
FAISBT1025S
Brand
Faithfull
EAN-13
5023969315478
Order Code
95-9050
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Head Size:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Faithfull Professional Security Screwdriver Bits are designed for use with tamper-resistant, security TORX (Star) head fixings which have a small pin inside their drive recess to prevent the use of a standard TORX driver, tamper-proof fixings of this type are often found on electrical appliances. Manufactured from high-strength, heat-treated S2 grade steel.

These bits are shock and wear resistant and feature precision machined tips to provide an optimum fit, helping to prevent screw stripping and cam-out and provide a long working life.

Pack of 3 Faithfull Security S2 Grade Steel Screwdriver Bits T10S x 25mm


Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size T10S
Head Type Torx
Length 25mm
Number of Pieces 3
Overall Length 25mm
Qty 3
Size T10S

Reviews

Be the first to submit a review

Trustpilot