Faithfull FAISBSET25S Quick-Change S2 Security Bit Set, 25 Piece

MPN
FAISBSET25S
Brand
Faithfull
EAN-13
5023969316024
Order Code
95-8812
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull Quick-Change Security Bit Set is a useful addition to any toolkit and contains 24 of the most popular 1/4in hex drive screwdriver bit types, including 18 of the most common security fixings used in industry on appliances and toys. Manufactured from hard-wearing S2 steel, these bits provide a long working life. Used in conjunction with the quick-release magnetic bit holder, they can be swiftly changed without the need to open the drill chuck. The set is supplied in a sturdy impact resistant plastic storage case.

Contains:

3 x 25mm Pozidriv Bits: PZ1, PZ2 & PZ3
3 x 25mm Phillips Bits: PH1, PH2 & PH3
5 x 25mm Spanner Bits: 4, 6, 8, 10 & 12mm
7 x 25mm Star Security Bits: T10S, T15S, T20S, T25S, T27S, T30S & T40S
6 x 25mm Hex Security Bits: 2, 2.5, 3, 4, 5 & 6
1 x Quick-Release Magnetic 1/4in Hex Drive


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot