Faithfull FAISBSET25Q Quick-Change Bit Set, 25 Piece

MPN
FAISBSET25Q
Brand
Faithfull
EAN-13
5023969313290
Order Code
95-8811
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockFurther 50 despatched in 2 working days

The Faithfull Quick Change Bit Set is a useful addition to any toolkit, containing 24 of the most popular bit types. These screwdriver bits have been manufactured from hard-wearing S2 steel to provide a long working life and, when used in conjunction with the quick-release magnetic bit holder, they can be swiftly changed without the need to open the drill chuck. Supplied in a sturdy plastic storage case. Contains:

8 x 25mm Pozi Screwdriver Bits: PZ1(2), PZ2(3) & PZ3(3)
3 x 25mm Phillips Screwdriver Bits: PH1, PH2 & PH3
3 x 25mm Slotted Screwdriver Bits: 4, 5.5 & 6.5mm
4 x 25mm Hexagonal Screwdriver Bits: 3, 4, 5 & 6
6 x 25mm Star Screwdriver Bits: T10, T15, T20, T25, T30 & T40
1 x 1/4in Quick-Release Magnetic Ejector Bit Holder


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot