Faithfull FAISBPZ2100 Pozidriv S2 Power Screwdriver Bits PZ2 x 100mm (Pack 3)

MPN
FAISBPZ2100
Brand
Faithfull
EAN-13
5023969002354
Order Code
95-8907
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Head Size:

    PZ2 PZ3
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Faithfull professional 1/4in Hexagon Drive Power Screwdriver Bits are manufactured from high strength, heat-treated S2 grade steel. Shock and wear-resistant, the bits feature precision machined tips for an optimum fit, helping to prevent screw stripping and cam-out whilst also providing a long working life.

These Faithfull Pozidriv S2 Power Screwdriver Bits have the following specification:

Size: PZ2.
Length: 100mm.
Pack Quantity: 3.


Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Length 100mm
Number of Pieces 3
Overall Length 100mm
Qty 3
Size PZ2

Reviews

Be the first to submit a review

Trustpilot