Faithfull FAISAWT12 Tenon Hardpoint Handsaw 300mm (12in) 11 TPI

MPN
FAISAWT12
Brand
Faithfull
EAN-13
5023969003160
Order Code
97-9454
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Tenon Handsaw features a 300mm long blade with a reinforced spine for extra rigidity to ensure the workpiece is cut straight. The 1mm thick, spring steel blade has been correctly hardened and tempered for strength and to minimise whip and vibration. Triple ground and hardened teeth offer fast cutting performance and excellent sawdust removal.

The ergonomic, soft grip handle is designed to be comfortable for use over long periods and incorporates 90° and 45° angles for easy marking of the workpiece.

Ideal for cutting hardwood, softwood, rough timber, board sheet and floorboards.

Specification:

Length: 300mm (12in)
TPI: 11


Length 300mm
TPI 11

Reviews

Be the first to submit a review

Trustpilot