Faithfull FAIRULEFOLDW Folding Rule White ABS Plastic 1m / 39in

MPN
FAIRULEFOLDW
Brand
Faithfull
EAN-13
5023969289359
Order Code
95-7450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull FAIRULEFOLDW folding rule is a traditional style folding rule as used by cabinet makers, bricklayers, carpenters, decorators, woodworkers and home handymen.

Manufactured from a virtually unbreakable ABS plastic. The easily read figures and graduations, plus the bevelled edges, help to avoid errors and to allow more accurate measurements to be made.

The rule features both metric and imperial graduations for ease of use:
Metric scale: Graduated in 1, 5 and 10mm up to 1m.
Imperial scale: Graduated in 8ths, figured every inch up to 1 yard.

Colour: White


Type Folding rule
Length 1m

Reviews

Be the first to submit a review

Trustpilot