Folding Rule Yellow ABS Plastic 1m / 39in

Faithfull Brand: Faithfull

The Faithfull FAIRULEFOLDW folding rule is a traditional style folding rule as used by cabinet makers, bricklayers, carpenters, decorators, woodworkers and home handymen.

Manufactured from a virtually unbreakable ABS plastic. The easily read figures and graduations, plus the bevelled edges, help to avoid errors and to allow more accurate measurements to be made.

The rule features both metric and imperial graduations for ease of use:
Metric scale: Graduated in 1, 5 and 10mm up to 1m.
Imperial scale: Graduated in 8ths, figured every inch up to 1 yard.

Colour: Yellow

Description Image Product Buy Pricing (Ex VAT) Type Length
Faithfull FAIRULEFOLD Folding Rule Yellow ABS Plastic 1m / 39in
Faithfull FAIRULEFOLD Folding Rule Yellow ABS Plastic 1m / 39in
Standard range
Order code: 95-7449
MPN: FAIRULEFOLD

Despatched within 2 working days - 100 in stock
1+ £5.99
Price per unit Ex VAT
Folding rule 1m
Faithfull FAIRULEFOLDW Folding Rule White ABS Plastic 1m / 39in
Faithfull FAIRULEFOLDW Folding Rule White ABS Plastic 1m / 39in
Standard range
Order code: 95-7450
MPN: FAIRULEFOLDW

Despatched within 2 working days - 100 in stock
1+ £5.99
Price per unit Ex VAT
Folding rule 1m

Trustpilot