Faithfull FAIRPOLY112 Polyamide Roller Refill Long Pile 230 x 38mm (9 x 1.1/2in)

MPN
FAIRPOLY112
Brand
Faithfull
EAN-13
5023969319124
Order Code
95-8062
Country of Origin
China
  • Quickly find another product in this range by Internal Diameter:

    38mm (1.1/2in) 43mm (1.3/4in)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Polyamide Roller Refills offer excellent results with emulsions and masonry paints on rough surfaces. These professional quality sleeves feature the best possible 'pick-up' and paint application for evenly distributed coatings. The open pile of the roller makes it easy to clean after use.

Polyamide rollers are made from a heavy-duty grade material that is engineered for a long-life and will pick up a vast range of coverings including thinner paints, woodstains and coatings.

1 x Faithfull Polyamide Roller Refill Long Pile 230 x 38mm (9 x 1.1/2in)


Type Roller
Number of Pieces 1
Internal Diameter 38mm (1.1/2in)
Width 228 (9in)

Reviews

Be the first to submit a review

Trustpilot