Faithfull FAIRFRASG134 Soft Grip Roller Frame 228 x 43mm (9 x 1.3/4in)

MPN
FAIRFRASG134
Brand
Faithfull
EAN-13
5023969001043
Order Code
95-9185
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Roller Size:

    228 x 38mm (9 x 1.1/2in) 228 x 43mm (9in x 1.3/4in)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Soft Grip Roller Frame has a comfortable soft grip handle making this roller ideal for lengthy painting sessions. With a cage mounting mechanism that produces a smooth rolling action, it also allows easy mounting of roller refills by simply pushing them on, or pulling them off the frame. The handle has an internal thread that allows the roller to be used with Faithfull Roller Extension Poles FAIREXPOLE & FAIREXPOLEL as well as other makes of roller extension pole.

1 x Faithfull Soft Grip Roller Frame 228 x 43mm (9 x 1.3/4in)


Type Roller
Number of Pieces 1
Roller Size 228 x 43mm (9in x 1.3/4in)

Reviews

Be the first to submit a review

Trustpilot