Soft Grip Roller Frame 228 x 38mm (9 x 1.1/2in)

Faithfull Brand: Faithfull

The Faithfull Soft Grip Roller Frame has a comfortable soft grip handle making this roller ideal for lengthy painting sessions. With a cage mounting mechanism that produces a smooth rolling action, it also allows easy mounting of roller refills by simply pushing them on, or pulling them off the frame. The handle has an internal thread that allows the roller to be used with Faithfull Roller Extension Poles FAIREXPOLE & FAIREXPOLEL as well as other makes of roller extension pole.

1 x Faithfull Soft Grip Roller Frame 228 x 38mm (9 x 1.1/2in)

Description Image Product Buy Pricing (Ex VAT) Roller Size Type Number of Pieces
Faithfull FAIRFRASG112 Soft Grip Roller Frame 228 x 38mm (9 x 1.1/2in)
Faithfull FAIRFRASG112 Soft Grip Roller Frame 228 x 38mm (9 x 1.1/2in)
Standard range
Order code: 95-9184
MPN: FAIRFRASG112

Despatched within 2 working days - 20 in stock
1+ £4.85
Price per unit Ex VAT
228 x 38mm (9 x 1.1/2in) Roller 1
Faithfull FAIRFRASG134 Soft Grip Roller Frame 228 x 43mm (9 x 1.3/4in)
Faithfull FAIRFRASG134 Soft Grip Roller Frame 228 x 43mm (9 x 1.3/4in)
Standard range
Order code: 95-9185
MPN: FAIRFRASG134

Despatched within 2 working days - 5 in stock
1+ £5.08
Price per unit Ex VAT
228 x 43mm (9in x 1.3/4in) Roller 1

Trustpilot