Faithfull FAIRB31 Router Bit TCT Ovolo 13.3mm 1/4in Shank

MPN
FAIRB31
Brand
Faithfull
EAN-13
5023969216164
Order Code
95-8356
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Depth (C):

    15.8mm 16.5mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Designed to meet the needs of both the professional tradesman and the home handyman.
All are Tungsten Carbide Tipped, to ensure longevity of working life, coupled with a good quality finish to the work.
Ovolo produces a stepped rounded profile along the edge of the material. The guide pin enables the cutter to follow intricate shapes.

1/4in Shank.

Radius: 6.3mm
Cut Diameter: 25.4mm
Cut Depth: 13.3mm
Shank: 1/4in


Type Router Bit
Depth (C) 15.8mm
Radius (R) 9.5mm
Shank 1/4in

Reviews

Be the first to submit a review

Trustpilot