Router Bit TCT Ovolo 13.3mm 1/4in Shank

Faithfull Brand: Faithfull

Designed to meet the needs of both the professional tradesman and the home handyman.
All are Tungsten Carbide Tipped, to ensure longevity of working life, coupled with a good quality finish to the work.
Ovolo produces a stepped rounded profile along the edge of the material. The guide pin enables the cutter to follow intricate shapes.

1/4in Shank.

Radius: 6.3mm
Cut Diameter: 25.4mm
Cut Depth: 13.3mm
Shank: 1/4in

Description Image Product Buy Pricing (Ex VAT) Depth (C) Type Radius (R) Shank
Faithfull FAIRB31 Router Bit TCT Ovolo 13.3mm 1/4in Shank
Faithfull FAIRB31 Router Bit TCT Ovolo 13.3mm 1/4in Shank
Standard range
Order code: 95-8356
MPN: FAIRB31

Despatched within 2 working days - 5 in stock
1+ £9.35
Price per unit Ex VAT
15.8mm Router Bit 9.5mm 1/4in
Faithfull FAIRB32 Router Bit TCT Ovolo 16.5mm 1/4in Shank
Faithfull FAIRB32 Router Bit TCT Ovolo 16.5mm 1/4in Shank
Standard range
Order code: 95-8357
MPN: FAIRB32

Despatched within 2 working days - 20 in stock
1+ £10.20
Price per unit Ex VAT
16.5mm Router Bit 9.5mm 1/4in

Trustpilot