Faithfull FAIPOST Post / Pipe Level

MPN
FAIPOST
Brand
Faithfull
EAN-13
5023969270128
Order Code
95-8505
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This Faithfull specialist level is designed to ensure fence posts are upright prior to fixing. Other uses include plumbing pipes, levelling of RSJs and other applications where a vertical and horizontal is needed.

The durable plastic angle plate has 2 acrylic horizontal vials and 1 vertical vial that are accurate to 1.75 mm per 1m = 0.1° .

There are 2 fixing methods:
1. Elastic strap for non-magnetic surfaces.
2. Magnetic base for use on RSJs and steel fence posts.

Size: 140 x 90 x 90 mm.


Type Post level
Lifetime Warranty No
Number of Vials 3
Vials 3

Reviews

Be the first to submit a review

Trustpilot