Faithfull FAIPLANE60C No.60 1/2 Block Plane in Cardboard Box

MPN
FAIPLANE60C
Brand
Faithfull
EAN-13
5023969311104
Order Code
95-8309
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Block Plane has the plane iron set at 13.5°. It is particularly effective on end grain and plastic laminates. Block planes are designed for end grain work or in any situation where a single-handed operation is required. The low angle cutter and fully adjustable mouth, from wide for coarse work to narrow for the fine shaving of awkward grain.

Cutter Width: 35mm.
Overall Length: 160mm.

This Faithfull No.60 1/2 Block Plane is supplied loose, unboxed.


Type Block plane
Size 160mm

Reviews

Be the first to submit a review

Trustpilot