No.60 1/2 Block Plane in a Wooden Box

Faithfull Brand: Faithfull

The Faithfull Block Plane has the plane iron set at 13.5°. It is particularly effective on end grain and plastic laminates. Block planes are designed for end grain work or in any situation where a single-handed operation is required. The low angle cutter and fully adjustable mouth, from wide for coarse work to narrow for the fine shaving of awkward grain.

Cutter Width: 35mm.
Overall Length: 160mm.

The Faithfull 60.1/2 Block plane with the plane iron set at 13.5°. It is particularly effective on end grain and plastic laminates. Block planes are designed for end grain work or in any situation where a single-handed operation is required. The low angle cutter and fully adjustable mouth, from wide for coarse work to narrow for the fine shaving of awkward grain, make these planes ideal for all types of end grain work. Presented in a hinged wooden box.

Overall Length: 160mm.
Cutter Width: 35mm.

Description Image Product Buy Pricing (Ex VAT) Type Size
Faithfull FAIPLANE6012 No.60 1/2 Block Plane in a Wooden Box
Faithfull FAIPLANE6012 No.60 1/2 Block Plane in a Wooden Box
Standard range
Order code: 95-8308
MPN: FAIPLANE6012

Despatched within 2 working days - 50 in stock
1+ £29.56
Price per unit Ex VAT
Block plane 160mm
Faithfull FAIPLANE60C No.60 1/2 Block Plane in Cardboard Box
Faithfull FAIPLANE60C No.60 1/2 Block Plane in Cardboard Box
Standard range
Order code: 95-8309
MPN: FAIPLANE60C

Despatched within 2 working days - 5 in stock
1+ £26.37
Price per unit Ex VAT
Block plane 160mm

Trustpilot