Faithfull FAIPLANE6012 No.60 1/2 Block Plane in a Wooden Box

MPN
FAIPLANE6012
Brand
Faithfull
EAN-13
5023969226552
Order Code
95-8308
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull Block Plane has the plane iron set at 13.5°. It is particularly effective on end grain and plastic laminates. Block planes are designed for end grain work or in any situation where a single-handed operation is required. The low angle cutter and fully adjustable mouth, from wide for coarse work to narrow for the fine shaving of awkward grain.

Cutter Width: 35mm.
Overall Length: 160mm.

The Faithfull 60.1/2 Block plane with the plane iron set at 13.5°. It is particularly effective on end grain and plastic laminates. Block planes are designed for end grain work or in any situation where a single-handed operation is required. The low angle cutter and fully adjustable mouth, from wide for coarse work to narrow for the fine shaving of awkward grain, make these planes ideal for all types of end grain work. Presented in a hinged wooden box.

Overall Length: 160mm.
Cutter Width: 35mm.


Type Block plane
Size 160mm

Reviews

Be the first to submit a review

Trustpilot