Faithfull FAIPFLEX24 Flexifit Trowel with Foam 24in

MPN
FAIPFLEX24
Brand
Faithfull
EAN-13
5023969004655
Order Code
97-9435
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Blade Size: 24in


Type Trowel
Size in 12in
Size mm 305mm

Reviews

Be the first to submit a review

Trustpilot