Faithfull FAINS8125 Soft Grip Nut Spinner 8mm x 125mm

MPN
FAINS8125
Brand
Faithfull
EAN-13
5023969005331
Order Code
97-9412
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Faithfull Soft Grip Nut Spinner has the following specifications:

Size: 8mm.
Shaft Length: 125mm.


Type Nut Driver
Tip Size 8mm
Length 125mm
Hex Socket 8mm
Shaft Length 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot