Faithfull FAIMHK520 Manhole Keys (Pack of 2) 520mm (20.4in)

MPN
FAIMHK520
Brand
Faithfull
EAN-13
5023969309873
Order Code
95-8153
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These Faithfull heavy-duty manhole keys are designed to lift and remove most standard non-locking manhole covers, drain gully covers and access panels. The robust keys are zinc plated for rust protection and have rectangular T shaped key ends and large triangular shaped handles that provide a positive grip and allow easy access for gloved hands.

Supplied in pairs.

2 x Faithfull Manhole Keys Manhole Keys 520mm (20.4in)


Type Manhole key
Length 170mm
Max Load 30kg

Reviews

Be the first to submit a review

Trustpilot