Faithfull FAIMGHD Heavy-Duty Mastic Gun 425ml

MPN
FAIMGHD
Brand
Faithfull
EAN-13
5023969265087
Order Code
95-7650
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Mastic Gun delivers superior performance, heavier gauge steel is used throughout the construction, and the ribbed finger grips on the larger handle ensure extra user comfort through 360º.

The ratchet has a double spring mechanism for positive and precise sealant feed when the trigger is pulled, and an instant return upon release. Will accept all standard size adhesive and sealant A handy nozzle cleaning pin is provided on the handle.

Cartridges up to: 425ml.
Barrel length: 285mm.


Type Gun
Capacity Up to 425ml
Length 425ml
Lifetime Warranty No
Pieces 1
Thrust Ratio 10:1

Reviews

Be the first to submit a review

Trustpilot