Faithfull FAILC250120 Heavy-Duty Lever Clamp Capacity 250mm

MPN
FAILC250120
Brand
Faithfull
EAN-13
5023969316475
Order Code
95-7645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Heavy-Duty Lever Clamp with 120kg of gripping force and a heavy-duty ABS plastic and high-tensile steel bar. Tool-free head release allows the clamp to be quickly turned into a spreader, with a lever operation for speed of clamping or spreading. Dual-handed fast operation.

This Faithfull Heavy-Duty Lever Clamp has the following specification:

Capacity: 250mm
Throat Depth: 80mm
Clamping Force: 120kg


Type Bar clamp
Capacity 160mm (6.1/3in)
Clamping Force 120kg
Throat Depth 80mm

Reviews

Be the first to submit a review

Trustpilot