Heavy-Duty Lever Clamp Capacity 160mm

Faithfull Brand: Faithfull

The Faithfull Heavy-Duty Lever Clamp with 120kg of gripping force and a heavy-duty ABS plastic and high-tensile steel bar. Tool-free head release allows the clamp to be quickly turned into a spreader, with a lever operation for speed of clamping or spreading. Dual-handed fast operation.

This Faithfull Heavy-Duty Lever Clamp has the following specification:

Capacity: 160mm
Throat Depth: 80mm
Clamping Force: 120kg

Description Image Product Buy Pricing (Ex VAT) Type Capacity Clamping Force Throat Depth
Faithfull FAILC160120 Heavy-Duty Lever Clamp Capacity 160mm
Faithfull FAILC160120 Heavy-Duty Lever Clamp Capacity 160mm
Standard range
Order code: 95-7643
MPN: FAILC160120

Despatched within 2 working days - 5 in stock
1+ £27.60
Price per unit Ex VAT
Bar clamp 160mm (6.1/3in) 120kg 80mm
Faithfull FAILC200120 Heavy-Duty Lever Clamp Capacity 200mm
Faithfull FAILC200120 Heavy-Duty Lever Clamp Capacity 200mm
Standard range
Order code: 95-7644
MPN: FAILC200120

Despatched within 2 working days - 5 in stock
1+ £28.50
Price per unit Ex VAT
Bar clamp 160mm (6.1/3in) 120kg 80mm
Faithfull FAILC250120 Heavy-Duty Lever Clamp Capacity 250mm
Faithfull FAILC250120 Heavy-Duty Lever Clamp Capacity 250mm
Standard range
Order code: 95-7645
MPN: FAILC250120

Despatched within 2 working days - 5 in stock
1+ £18.37
Price per unit Ex VAT
Bar clamp 160mm (6.1/3in) 120kg 80mm

Trustpilot