Faithfull FAIHK50MTN Ball Ended T-Handle Hexagon Key 5mm

MPN
FAIHK50MTN
Brand
Faithfull
EAN-13
5023969001159
Order Code
95-6527
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Ball Ended T-Handle Hexagon Keys are ideal for repeated use and when more leverage is required. These chrome vanadium hexagon keys feature comfortable to use, soft grip T-handles, with one ball ended long arm and one standard hex short arm.

This Faithfull Ball Ended T-Handle Hexagon Key has the following specification:

Size: 5mm
Blade Length: 150mm
Overall Length: 199mm


Type Hex Key
Blade Length 75mm
Overall Length 113mm
Size 2.0mm

Reviews

Be the first to submit a review

Trustpilot