Faithfull FAIHANDDRILL Hand Drill Double Pinion 8mm Capacity

MPN
FAIHANDDRILL
Brand
Faithfull
EAN-13
5023969259925
Order Code
95-7551
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull traditional double pinion hand drill with a keyless 8mm capacity chuck. The handle's end unscrews to allow storage of drill bits. Die-cast wheel and frame with plastic handles.


Type Hand drill
Capacity 8mm
Chuck Type Keyless
Length 300mm

Reviews

Be the first to submit a review

Trustpilot