Draper 13840 Carpenters Ratchet Brace 4 Jaw

MPN
13840
Brand
Draper
EAN-13
5010559138401
Order Code
86-3686
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 86 in stock

A carpenters ratchet brace with a chrome plated frame and four jaw chuck suitable for bitstock shanks.


  • Chrome plated frame
  • Four jaw chuck suitable for bitstock shanks
  • Plastic handles
  • Sweep: 255mm
Type Ratchet brace
Chuck Type Keyless, 4-Jaw

Questions

*Question functionality currently disabled
Question by: Product code: 86-3686

Q. What size bits does it take?

A. Hi Steve, thank you for your question. The maximum is 16mm.

Reviews

Be the first to submit a review

Trustpilot