Draper 13841 8mm or 3/8" Chuck Pistol Grip Hand Drill

MPN
13841
Brand
Draper
EAN-13
5010559138418
Order Code
91-3935
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.75
10+ £17.41
50+ £16.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 82 despatched in 3 working days

The pistol design of this drill with fully enclosed gears make it particularly suited for use in educational facilities.


  • Bit storage in handle
  • Three jaw chuck
  • Chuck capacity 8mm - 3/8in.
Type Pistol grip hand drill
Capacity 8mm
Chuck Type Keyless, 3-Jaw

Questions

*Question functionality currently disabled
Question by: Product code: 91-3935

Q. Which drill bits go with these? Are they supplied too?

A. Hi Mrs Marshall, thank you for your question. Not bits are supplied. This Draper Hand Drill will grip standard cylindrical shank bits up to 9.5mm max.

Reviews

Pistol grip drill

Fantastic service from Rapid - the order arrived promptly next day. The drills are exactly as described - I got 4 of them for our preschool children to use - to make bird boxes and they are perfect - really easy to use and effective.

Reviewed by: Jo

Trustpilot