Faithfull FAIGWA36 Grinding Wheel Assortment, 36 Piece

MPN
FAIGWA36
Brand
Faithfull
EAN-13
5023969232225
Order Code
95-7512
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

A boxed selection of 36 grinding wheels of assorted sizes and grits with a 1/4in shank to suit most electrical and cordless drills. They are ideal for sharpening and grinding steel, and the pack contains six each of the following.

77 mm Dia. X 12 mm Fine
50 mm Dia X 12 mm Fine
37 mm Dia X 24 mm Fine
65 mm Dia X 6 mm Coarse
50 mm Dia X 6 mm Fine
15 mm Dia X 24 mm Coarse

SAFETY TIP
Faithfull grinding wheels are for use in power or cordless drills only and are not suitable for use in die grinder or high speed air tools.


Type Wheel

Reviews

Be the first to submit a review

Trustpilot