Faithfull FAIGW20025C General Purpose Grinding Wheel 200 x 25mm Coarse Alox

MPN
FAIGW20025C
Brand
Faithfull
EAN-13
5023969269863
Order Code
95-7525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Faithfull aluminium oxide vitrified grinding wheels are suitable for use on most types of bench grinders and are suitable for normal grinding of ferrous metals.

Supplied with bore reducing bushes and will fit bench grinders with the following shaft sizes:

Wheel Size: 200mm x 25mm x 31.75mm
Grit: 36
Bond Hardness: M
M/S: 35
Max R.P.M: 3,350


Type Wheel
Bore Size 31.75mm
Diameter 200mm
Grit 60G Medium
Thickness 16mm

Reviews

Be the first to submit a review

Trustpilot