General Purpose Grinding Wheel 125 x 13mm Coarse Alox

Faithfull Brand: Faithfull

The Faithfull aluminium oxide vitrified grinding wheels are suitable for use on most types of bench grinders and are suitable for normal grinding of ferrous metals.

Supplied with bore reducing bushes and will fit bench grinders with the following shaft sizes:

Wheel Size: 125mm x 13mm x 19.05mm
Grit: 36
Bond Hardness: M

Center bore size 19.05mm, supplied with 12.7mm reducing bush.
M/S: 35
Max R.P.M: 5,350

Description Image Product Buy Pricing (Ex VAT) Diameter Type Bore Size Grit Thickness
Faithfull FAIGW15016M General Purpose Grinding Wheel 150 x 16mm Medium Alox
Faithfull FAIGW15016M General Purpose Grinding Wheel 150 x 16mm Medium Alox
Standard range
Order code: 95-7518
MPN: FAIGW15016M

Despatched within 4 working days - 100 in stock
1+ £16.22
Price per unit Ex VAT
150mm Wheel 31.75mm 60G Medium 16mm
Faithfull FAIGW15020C General Purpose Grinding Wheel 150 x 20mm Coarse Alox
Faithfull FAIGW15020C General Purpose Grinding Wheel 150 x 20mm Coarse Alox
Standard range
Order code: 95-7519
MPN: FAIGW15020C

Despatched within 2 working days - 2 in stock
1+ £16.23
Price per unit Ex VAT
150mm Wheel 31.75mm 60G Medium 16mm
Faithfull FAIGW15020F General Purpose Grinding Wheel 150 x 20mm Fine Alox
Faithfull FAIGW15020F General Purpose Grinding Wheel 150 x 20mm Fine Alox
Standard range
Order code: 95-7520
MPN: FAIGW15020F

Despatched within 2 working days - 5 in stock
1+ £16.23
Price per unit Ex VAT
150mm Wheel 31.75mm 60G Medium 16mm
Faithfull FAIGW15020M General Purpose Grinding Wheel 150 x 20mm Medium Alox
Faithfull FAIGW15020M General Purpose Grinding Wheel 150 x 20mm Medium Alox
Standard range
Order code: 95-7521
MPN: FAIGW15020M

Despatched within 2 working days - 20 in stock
1+ £16.23
Price per unit Ex VAT
150mm Wheel 31.75mm 60G Medium 16mm
Faithfull FAIGW20020C General Purpose Grinding Wheel 200 x 20mm Coarse Alox
Faithfull FAIGW20020C General Purpose Grinding Wheel 200 x 20mm Coarse Alox
Standard range
Order code: 95-7522
MPN: FAIGW20020C

Despatched within 4 working days - 50 in stock
1+ £23.80
Price per unit Ex VAT
200mm Wheel 31.75mm 60G Medium 16mm
Faithfull FAIGW20020F General Purpose Grinding Wheel 200 x 20mm Fine Alox
Faithfull FAIGW20020F General Purpose Grinding Wheel 200 x 20mm Fine Alox
Standard range
Order code: 95-7523
MPN: FAIGW20020F

Despatched within 4 working days - 100 in stock
1+ £23.80
Price per unit Ex VAT
200mm Wheel 31.75mm 60G Medium 16mm
Faithfull FAIGW20020M General Purpose Grinding Wheel 200 x 20mm Medium Alox
Faithfull FAIGW20020M General Purpose Grinding Wheel 200 x 20mm Medium Alox
Standard range
Order code: 95-7524
MPN: FAIGW20020M

Despatched within 4 working days - 100 in stock
1+ £23.80
Price per unit Ex VAT
200mm Wheel 31.75mm 60G Medium 16mm
Faithfull FAIGW20025C General Purpose Grinding Wheel 200 x 25mm Coarse Alox
Faithfull FAIGW20025C General Purpose Grinding Wheel 200 x 25mm Coarse Alox
Standard range
Order code: 95-7525
MPN: FAIGW20025C

Despatched within 2 working days - 4 in stock
1+ £25.96
Price per unit Ex VAT
200mm Wheel 31.75mm 60G Medium 16mm
Faithfull FAIGW20025F General Purpose Grinding Wheel 200 x 25mm Fine Alox
Faithfull FAIGW20025F General Purpose Grinding Wheel 200 x 25mm Fine Alox
Standard range
Order code: 95-7526
MPN: FAIGW20025F

Despatched within 2 working days - 3 in stock
1+ £17.99
Price per unit Ex VAT
200mm Wheel 31.75mm 60G Medium 16mm
Faithfull FAIGW20025M General Purpose Grinding Wheel 200 x 25mm Medium Alox
Faithfull FAIGW20025M General Purpose Grinding Wheel 200 x 25mm Medium Alox
Standard range
Order code: 95-7527
MPN: FAIGW20025M

Despatched within 2 working days - 5 in stock
1+ £25.96
Price per unit Ex VAT
200mm Wheel 31.75mm 60G Medium 16mm

Trustpilot