Faithfull FAIGW15020WG General Purpose Grinding Wheel 150 x 20mm White Medium

MPN
FAIGW15020WG
Brand
Faithfull
EAN-13
5023969287515
Order Code
95-7532
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Diameter:

    150mm 200mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Faithfull Vitrified grinding wheels are suitable for use on most types of bench grinder. White wheels are ideal for the general purpose grinding of ferrous metals but they are particularly suited for the sharpening of cutting tools such as chisels and plane irons. These wheels help keep your tools cooler to avoid overheating and weakening the cutting edge.

Supplied with bore reducing bushes and will fit bench grinders

The Faithfull FAIGW15020WG is a 150mm x 20mm wheel and is supplied with bore reducing bushes and will fit bench grinders with the following shaft sizes:
31.75mm
19.05mm
15.88mm
12.77mm


Type Wheel
Bore Size 31.75mm
Diameter 150mm
Grit 80G Medium
Thickness 20mm

Reviews

Be the first to submit a review

Trustpilot