Faithfull FAIFE8 Feather Edge 2.4m (8ft)

Order Code:

95-7323

Brand: Faithfull MPN: FAIFE8 EAN-13: 5023969204376
Qty Was Unit Price (Ex VAT)
1+ £69.00 £40.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working daysBack-order availability date - 04/02/2026

The Faithfull combined feather edge and straight edge is made from extruded mill finished aluminium which is exceptionally light and manoeuvrable. Manufactured with one edge tapered and one flat edge. It can also be used as a straight edge for ruling and cutting.

The models featuring the scale along the length are graduated in metric at 5 mm intervals and numbered every 50 mm. The ‘FE6FE’ has one edge sharply tapered and one flat edge.

Size 2400mm (8 ft)
Section: 93 x 25mm (3 5/8 x 1 in)


Type Feather edge

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot