Faithfull FAIDIGBAR60 Digging Bar 6.4kg 25mm x 1.5m

MPN
FAIDIGBAR60
Brand
Faithfull
EAN-13
5023969234618
Order Code
95-7182
Country of Origin
India
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stockBack-order availability date - 26/06/2026

Faithfull Digging Bar is manufactured from high grade heat treated steel bar with a hexagonal shank. It has a pencil point at one end and a 50mm (2in) flat chisel edge at the other. Used for breaking rock or concrete and for levering heavy objects.

1 x Faithfull Digging Bar 6.4kg 25mm x 1.5m


Type Digger
Overall Length 1500mm
Length 1.5M (60in)
Shank 25mm (1in)
Weight 6.4kg (14lb)

Reviews

Be the first to submit a review

Trustpilot