Faithfull FAICSQUARE38 Centre Square (Finder) Capacity 38mm

MPN
FAICSQUARE38
Brand
Faithfull
EAN-13
5023969297026
Order Code
95-6830
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    38mm 75mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.60 £13.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Centre Squares (Finders) is made from ground tool steel and has a hardened and tempered blade. The device has a useful square for rapid location of round bar or disc centre.

To execute, place the round bar between the centre square. Scribe different lines on the workpiece each time changing its position. The centre of the scribed lines will provide the accurate centre of the workpiece.

The Centre Squares (Finders) is supplied in a box.

Bar Capacity: 38mm.


Type Centre Finder
Length 38mm
Material Steel
Capacity 38mm

Reviews

Be the first to submit a review

Trustpilot