Centre Square (Finder) Capacity 38mm

Faithfull Brand: Faithfull

The Faithfull Centre Squares (Finders) is made from ground tool steel and has a hardened and tempered blade. The device has a useful square for rapid location of round bar or disc centre.

To execute, place the round bar between the centre square. Scribe different lines on the workpiece each time changing its position. The centre of the scribed lines will provide the accurate centre of the workpiece.

The Centre Squares (Finders) is supplied in a box.

Bar Capacity: 38mm.

Description Image Product Buy Pricing (Ex VAT) Length Type Material Capacity
Faithfull FAICSQUARE38 Centre Square (Finder) Capacity 38mm
Faithfull FAICSQUARE38 Centre Square (Finder) Capacity 38mm
Standard range
Order code: 95-6830
MPN: FAICSQUARE38

Despatched within 2 working days - 20 in stock
1+ £13.93
Price per unit Ex VAT
38mm Centre Finder Steel 38mm
Faithfull FAICSQUARE75 Centre Squares (Finders) Capacity 75mm
Faithfull FAICSQUARE75 Centre Squares (Finders) Capacity 75mm
Standard range
Order code: 95-6831
MPN: FAICSQUARE75

Despatched within 4 working days - 100 in stock
1+ £17.33
Price per unit Ex VAT
75mm Centre Finder Steel 38mm

Trustpilot